Circuit Breaker 80A AC 32 V DC Push to Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 80A AC 32 V DC Push to Reset Chassis Mount
Circuit Breaker Basics - Another Teaching Moment

0185080.X

DigiKey Part Number
0185080.X-ND
Manufacturer
Manufacturer Product Number
0185080.X
Description
CIRCUIT BREAKER 80A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker 80A AC 32 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
0185080.X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
80A
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,31000 €83,31 €
569,09600 €345,48 €
1063,72200 €637,22 €
5052,72080 €2 636,04 €
10048,54460 €4 854,46 €
Manufacturers Standard Package
Unit Price without VAT:83,31000 €
Unit Price with VAT:99,97200 €