
016001.5MR | |
|---|---|
DigiKey Part Number | F3561TR-ND - Tape & Reel (TR) F3561CT-ND - Cut Tape (CT) F3561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 016001.5MR |
Description | FUSE BOARD MNT 1.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 016001.5MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 15.21 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm) | |
DC Cold Resistance | 0.11 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 5 | 3,30600 € | 16,53 € |
| 10 | 3,05000 € | 30,50 € |
| 50 | 2,53000 € | 126,50 € |
| 100 | 2,33350 € | 233,35 € |
| 250 | 2,09592 € | 523,98 € |
| 500 | 1,93144 € | 965,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,52478 € | 1 524,78 € |
| 2 000 | 1,52154 € | 3 043,08 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,78800 € |

