Image for CY14X51G50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14X51G50

DigiKey Part Number
CY14X51G50-ND
Manufacturer
Manufacturer Product Number
CY14X51G50
Description
FUSE F/A 50A 500V 14X51MM EURO
Customer Reference
Detailed Description
Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge
Response Time
Fast Blow
Operating Temperature
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.551" Dia x 2.008" L (14.00mm x 51.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable