Fuse Clip 15 A 125V 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01000057N

DigiKey Part Number
01000057N-ND
Manufacturer
Manufacturer Product Number
01000057N
Description
FUSE CLIP BLADE 125V 15A PCB
Customer Reference
Detailed Description
Fuse Clip 15 A 125V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Mounting Type
Fuse Size
-
Current Rating (Amps)
15 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Spring Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types