6.3 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36916300000

DigiKey Part Number
F5465CT-ND - Cut Tape (CT)
F5465TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
36916300000
Description
FUSE BOARD MNT 6.3A 300VAC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.3 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
36916300000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
126.0
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.007655 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
50,63200 €3,16 €
100,58300 €5,83 €
500,48320 €24,16 €
1000,44590 €44,59 €
2500,40080 €100,20 €
5000,36962 €184,81 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 4000,29479 €412,71 €
2 8000,27158 €760,42 €
4 2000,25980 €1 091,16 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,92400 €