



USP10680 | |
|---|---|
DigiKey Part Number | 5666-USP10680-ND |
Manufacturer | |
Manufacturer Product Number | USP10680 |
Description | THERM NTC 10KOHM 3892K PROBE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.56°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 105°C | |
Length - Lead Wire | 108.00" (2.74m) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,71272 € | 1 428,18 € |
| Unit Price without VAT: | 5,71272 € |
|---|---|
| Unit Price with VAT: | 6,85526 € |

