
TS1622 | |
|---|---|
DigiKey Part Number | 5666-TS1622-ND |
Manufacturer | |
Manufacturer Product Number | TS1622 |
Description | RELAY TIME DELAY 60SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 0.5 Sec ~ 60 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 0.5 Sec ~ 60 Sec |
Series | Voltage - Supply 230VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method External Resistor |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,99300 € | 679,93 € |
| Unit Price without VAT: | 67,99300 € |
|---|---|
| Unit Price with VAT: | 81,59160 € |

