
TRM120A2Y120 | |
|---|---|
DigiKey Part Number | 5666-TRM120A2Y120-ND |
Manufacturer | |
Manufacturer Product Number | TRM120A2Y120 |
Description | RELAY TIME DELAY 120SEC 10A 120V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 2 Sec ~ 120 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 2 Sec ~ 120 Sec |
Series | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Obsolete | Timing Adjustment Method Hand Dial |
Mounting Type Socketable | Timing Initiate Method Input Voltage |
Relay Type Mechanical Relay | Base Product Number |
Function On-Delay |

