2.25A 1.5 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXV2.25L

DigiKey Part Number
5666-SPXV2.25L-ND
Manufacturer
Manufacturer Product Number
SPXV2.25L
Description
1500VDC 2.25 AMP PHOTOVOLTAIC FU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.25A 1.5 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
CE, gPV, UL
Packaging
Box
Breaking Capacity @ Rated Voltage
50kA
Part Status
Active
Package / Case
Cartridge, Non-Standard
Mounting Type
Requires Holder
Size / Dimension
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
Fuse Type
Cartridge
Melting I²t
1.59
Current Rating (Amps)
2.25A
DC Cold Resistance
0.2492 Ohms
Voltage Rating - DC
1.5 kVDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
5021,49160 €1 074,58 €
Manufacturers Standard Package
Unit Price without VAT:21,49160 €
Unit Price with VAT:25,78992 €