5A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXI005.T

DigiKey Part Number
5666-SPXI005.T-ND
Manufacturer
Manufacturer Product Number
SPXI005.T
Description
1500 VDC 5 AMP INLINE MIDGET FUS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, UL, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
30kA
Package / Case
Cartridge, Inline, Double Ended
Size / Dimension
0.406" Dia x 4.333" L (10.30mm x 110.06mm)
Melting I²t
48.0
DC Cold Resistance
0.076 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
1024,37200 €243,72 €
Manufacturers Standard Package
Unit Price without VAT:24,37200 €
Unit Price with VAT:29,24640 €