
MSM210P3 | |
|---|---|
DigiKey Part Number | 5666-MSM210P3-ND |
Manufacturer | |
Manufacturer Product Number | MSM210P3 |
Description | RELAY TIME DELAY 10 SEC CHAS MT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 10 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 10 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24VAC | |
Termination Style | PC Pin | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,80900 € | 568,09 € |
| Unit Price without VAT: | 56,80900 € |
|---|---|
| Unit Price with VAT: | 68,17080 € |

