
L4CA0612LR015FNR-A | |
|---|---|
DigiKey Part Number | 18-L4CA0612LR015FNR-ATR-ND - Tape & Reel (TR) 18-L4CA0612LR015FNR-ACT-ND - Cut Tape (CT) 18-L4CA0612LR015FNR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CA0612LR015FNR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.126" W (1.55mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,44760 € | 11,19 € |
| 50 | 0,39980 € | 19,99 € |
| 100 | 0,35900 € | 35,90 € |
| 250 | 0,31428 € | 78,57 € |
| 500 | 0,28632 € | 143,16 € |
| 1 000 | 0,26254 € | 262,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19820 € | 991,00 € |
| 10 000 | 0,18708 € | 1 870,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

