Image for JLLN035.TXLS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLLN035.TXLS

DigiKey Part Number
5666-JLLN035.TXLS-ND
Manufacturer
Manufacturer Product Number
JLLN035.TXLS
Description
FUSE CARTRIDGE 35A 300VAC/160VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
35A 300 VAC 160 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
160 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Class
T
Part Status
Active
Approval Agency
CE, CSA, cURus, UL
Mounting Type
Through Hole
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
Radial Bend Cylinder
Current Rating (Amps)
35A
Size / Dimension
0.563" Dia x 0.874" L (14.30mm x 22.20mm)
Voltage Rating - AC
300 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,38000 €45,38 €
Manufacturers Standard Package
Unit Price without VAT:45,38000 €
Unit Price with VAT:54,45600 €