
FLNR010.T | |
|---|---|
DigiKey Part Number | 5666-FLNR010.T-ND |
Manufacturer | |
Manufacturer Product Number | FLNR010.T |
Description | FUSE CARTRIDGE 10A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 5 | 9,61400 € | 48,07 € |
| 10 | 8,87100 € | 88,71 € |
| 50 | 7,35360 € | 367,68 € |
| 100 | 6,77940 € | 677,94 € |
| 250 | 6,08428 € | 1 521,07 € |
| 500 | 5,60250 € | 2 801,25 € |
| 1 000 | 5,18616 € | 5 186,16 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,90800 € |



