M-429
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-429

DigiKey Part Number
F9395-ND
Manufacturer
Manufacturer Product Number
M-429
Description
TERM BLOCK 10P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
10
Number of Wire Entries
20
Pitch
-
Number of Rows
2
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
-
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 525
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,68000 €16,68 €
514,93600 €74,68 €
1013,78000 €137,80 €
7510,51760 €788,82 €
15010,03293 €1 504,94 €
3009,23963 €2 771,89 €
5258,64091 €4 536,48 €
Manufacturers Standard Package
Unit Price without VAT:16,68000 €
Unit Price with VAT:20,01600 €