Similar



DCNLR200NB12 | |
|---|---|
DigiKey Part Number | 5346-DCNLR200NB12-ND |
Manufacturer | |
Manufacturer Product Number | DCNLR200NB12 |
Description | CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLR200NB12 Models |
Category | Contact Rating (Current) 200 A |
Manufacturer Littelfuse/Commercial Vehicle Products | Switching Voltage 60VDC - Max |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Must Operate Voltage 9 VDC |
Mounting Type Chassis Mount | Must Release Voltage 1 VDC |
Coil Voltage 12VDC | Operate Time 25 ms |
Contact Form SPST-NO (1 Form A) | Release Time 12 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X2220C11 | TDK | 32 | 495-B88269X2220C11-ND | 163,07000 € | Similar |



