DCNEV250-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCNEV250-F

DCNEV250-MP

DigiKey Part Number
5346-DCNEV250-MP-ND
Manufacturer
Manufacturer Product Number
DCNEV250-MP
Description
DC CONTACTOR 250A 900V 24VIN
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 250 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNEV250-MP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
12 ~ 24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
250 A
Switching Voltage
900VDC - Nom
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
6 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,46000 €100,46 €
2086,37850 €1 727,57 €
Manufacturers Standard Package
Unit Price without VAT:100,46000 €
Unit Price with VAT:120,55200 €