Circuit Breaker 40A AC 12 V DC Automatic Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 40A AC 12 V DC Automatic Reset Chassis Mount
Circuit Breaker Basics - Another Teaching Moment

30056-40

DigiKey Part Number
F8618-ND
Manufacturer
Manufacturer Product Number
30056-40
Description
CIR BRKR 40A 12V MET HWD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker 40A AC 12 V DC Automatic Reset Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40A
Manufacturer
Littelfuse/Commercial Vehicle Products
Voltage Rating - DC
12 V
Series
Actuator Type
Automatic Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0813040.XPLittelfuse/Commercial Vehicle Products150813040.XP-ND15,07000 €Similar
In-Stock: 61
Factory Stock: 923
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,55000 €15,55 €
512,90600 €64,53 €
1011,90800 €119,08 €
509,86900 €493,45 €
1009,09710 €909,71 €
2508,16220 €2 040,55 €
5007,51406 €3 757,03 €
1 0007,17528 €7 175,28 €
Manufacturers Standard Package
Unit Price without VAT:15,55000 €
Unit Price with VAT:18,66000 €