


30056-30 | |
|---|---|
DigiKey Part Number | F8617-ND |
Manufacturer | |
Manufacturer Product Number | 30056-30 |
Description | CIR BRKR 30A 12V MET HWD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 30A AC 12 V DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Littelfuse/Commercial Vehicle Products | Voltage Rating - DC 12 V |
Series | Actuator Type Automatic Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0813030.XP | Littelfuse/Commercial Vehicle Products | 4 | 0813030.XP-ND | 15,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,55000 € | 15,55 € |
| 5 | 12,90600 € | 64,53 € |
| 10 | 11,90800 € | 119,08 € |
| 72 | 9,45556 € | 680,80 € |
| 144 | 8,71389 € | 1 254,80 € |
| 288 | 8,02590 € | 2 311,46 € |
| 504 | 7,50688 € | 3 783,47 € |
| 1 008 | 7,17528 € | 7 232,68 € |
| Unit Price without VAT: | 15,55000 € |
|---|---|
| Unit Price with VAT: | 18,66000 € |

