cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FHJ3003U

DigiKey Part Number
F10805-ND
Manufacturer
Manufacturer Product Number
0FHJ3003U
Description
FUSE HOLDER 32V 40A PANEL MNT
Customer Reference
Detailed Description
Fuse Holder 40 A 32V 1 Circuit Panel Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.571" L x 0.472" W x 0.63" H (14.5mm x 12mm x 16mm)
Current Rating (Amps)
40 A
For Use With/Related Products
Fuse Type
-
Fuseholder Type
Holder
Number of Circuits
1
Voltage
32V
Orientation
-
Termination Style
Solder Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.