Circuit Breaker 50A AC 12 V DC Automatic Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 50A AC 12 V DC Automatic Reset Chassis Mount
Circuit Breaker Basics - Another Teaching Moment

0813050.XP

DigiKey Part Number
0813050.XP-ND
Manufacturer
Manufacturer Product Number
0813050.XP
Description
CIR BRKR 50A 12VDC AUTO RESET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker 50A AC 12 V DC Automatic Reset Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50A
Manufacturer
Littelfuse/Commercial Vehicle Products
Voltage Rating - DC
12 V
Series
Actuator Type
Automatic Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,07000 €15,07 €
512,50400 €62,52 €
1011,53700 €115,37 €
509,56180 €478,09 €
1008,81410 €881,41 €
2507,90848 €1 977,12 €
5007,28064 €3 640,32 €
1 0006,92987 €6 929,87 €
Manufacturers Standard Package
Unit Price without VAT:15,07000 €
Unit Price with VAT:18,08400 €