5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00594770

DigiKey Part Number
5346-00594770-ND
Manufacturer
Manufacturer Product Number
00594770
Description
CONN PLUG FMALE 5POS SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Plastic
Packaging
Bag
Color
Black
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5
Voltage Rating
24V
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Plastic
Termination
Screw
Insert Material
Plastic
Fastening Type
Latch Lock
Applications
Automotive, Industrial
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5033,30100 €1 665,05 €
Manufacturers Standard Package
Unit Price without VAT:33,30100 €
Unit Price with VAT:39,96120 €