White 5700K LED Indication - Discrete 3.25V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 5700K LED Indication - Discrete 3.25V 2-SMD, J-Lead
2-SMD, J-Lead

LTW-M140SXT57

DigiKey Part Number
160-LTW-M140SXT57TR-ND - Tape & Reel (TR)
160-LTW-M140SXT57CT-ND - Cut Tape (CT)
160-LTW-M140SXT57DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTW-M140SXT57
Description
LED WHITE 5700K 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White 5700K LED Indication - Discrete 3.25V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.25V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.40mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12000 €1,20 €
1000,08380 €8,38 €
5000,06696 €33,48 €
1 0000,06135 €61,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,05657 €113,14 €
4 0000,05250 €210,00 €
6 0000,05040 €302,40 €
10 0000,04803 €480,30 €
14 0000,04662 €652,68 €
20 0000,04524 €904,80 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €