
LZ4-00A108-0000 | |
|---|---|
DigiKey Part Number | 475-LZ4-00A108-0000TR-ND - Tape & Reel (TR) 475-LZ4-00A108-0000CT-ND - Cut Tape (CT) 475-LZ4-00A108-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ4-00A108-0000 |
Description | LED LZ4 AMBER 593NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LZ4 Amber 593nm (588nm ~ 598nm) 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-00A108-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 593nm (588nm ~ 598nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 10V | |
Lumens/Watt @ Current - Test | 52 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 365lm (285lm ~ 445lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| 10 | 8,83500 € | 88,35 € |
| 100 | 7,35940 € | 735,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,96408 € | 1 741,02 € |
| 500 | 6,71808 € | 3 359,04 € |
| 750 | 6,59221 € | 4 944,16 € |
| 1 250 | 6,45028 € | 8 062,85 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,64400 € |

