


LTST-T680UBWT | |
|---|---|
DigiKey Part Number | 160-2197-2-ND - Tape & Reel (TR) 160-2197-1-ND - Cut Tape (CT) 160-2197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680UBWT |
Description | LED BLUE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,24240 € | 24,24 € |
| 500 | 0,20032 € | 100,16 € |
| 1 000 | 0,18645 € | 186,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17467 € | 349,34 € |
| 4 000 | 0,16466 € | 658,64 € |
| 6 000 | 0,15953 € | 957,18 € |
| 10 000 | 0,15373 € | 1 537,30 € |
| 14 000 | 0,15028 € | 2 103,92 € |
| 20 000 | 0,14692 € | 2 938,40 € |
| 50 000 | 0,13949 € | 6 974,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

