


LTST-T680KGWT | |
|---|---|
DigiKey Part Number | 160-2179-2-ND - Tape & Reel (TR) 160-2179-1-ND - Cut Tape (CT) 160-2179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680KGWT |
Description | LED GREEN DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LTST-T680KGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,12810 € | 12,81 € |
| 500 | 0,10378 € | 51,89 € |
| 1 000 | 0,09573 € | 95,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08887 € | 177,74 € |
| 4 000 | 0,08303 € | 332,12 € |
| 6 000 | 0,08003 € | 480,18 € |
| 10 000 | 0,07664 € | 766,40 € |
| 14 000 | 0,07462 € | 1 044,68 € |
| 20 000 | 0,07265 € | 1 453,00 € |
| 50 000 | 0,06829 € | 3 414,50 € |
| 100 000 | 0,06558 € | 6 558,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

