


LTST-E682KGKSWT | |
|---|---|
DigiKey Part Number | 160-LTST-E682KGKSWTTR-ND - Tape & Reel (TR) 160-LTST-E682KGKSWTCT-ND - Cut Tape (CT) 160-LTST-E682KGKSWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-E682KGKSWT |
Description | LED GRN/YLW DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 571nm Green, 588nm Yellow LED Indication - Discrete 2.1V Green, 2.1V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,11610 € | 58,05 € |
| 1 000 | 0,10725 € | 107,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09972 € | 199,44 € |
| 4 000 | 0,09331 € | 373,24 € |
| 6 000 | 0,09002 € | 540,12 € |
| 10 000 | 0,08630 € | 863,00 € |
| 14 000 | 0,08408 € | 1 177,12 € |
| 20 000 | 0,08192 € | 1 638,40 € |
| 50 000 | 0,07715 € | 3 857,50 € |
| 100 000 | 0,07417 € | 7 417,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

