LED Indication - Discrete
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C283TGKT-5A

DigiKey Part Number
160-LTST-C283TGKT-5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C283TGKT-5A
Description
LED GRN CLEAR SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08945 €894,50 €
Unit Price without VAT:0,08945 €
Unit Price with VAT:0,10734 €