Similar

LTS-3401LE | |
|---|---|
DigiKey Part Number | LTS-3401LE-ND |
Manufacturer | |
Manufacturer Product Number | LTS-3401LE |
Description | DISP 7SEG 0.8" SGL ORG-RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2V 20mA 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) 18-DIP (0.600", 15.24mm), 13 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.4mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm), 13 Leads | |
Base Product Number |


