
LTR-743DBM1-TA | |
|---|---|
DigiKey Part Number | LTR-743DBM1-TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LTR-743DBM1-TA |
Description | SENSOR PHOTODIODE 880NM RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Photodiode 880nm 5ns 32° Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Wavelength | 880nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 30nA (Max) | |
Active Area | - | |
Viewing Angle | 32° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15678 € | 313,56 € |
| Unit Price without VAT: | 0,15678 € |
|---|---|
| Unit Price with VAT: | 0,18814 € |

