
LTP-3784Y-01 | |
|---|---|
DigiKey Part Number | LTP-3784Y-01-ND |
Manufacturer | |
Manufacturer Product Number | LTP-3784Y-01 |
Description | DISP 14SEG 0.54" DBL YLW 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 14-Segment, Alphanumeric 2 Character Common Cathode 2.1V 20mA 0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm) 18-DIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 2 | |
Size / Dimension | 0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm) | |
Digit/Alpha Size | 0.54" (13.72mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.3mcd | |
Wavelength - Peak | 585nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |


