
LTS-5825CKR-P | |
|---|---|
DigiKey Part Number | 160-1858-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTS-5825CKR-P |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.492" W x 0.156" D (19.00mm x 12.50mm x 3.95mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.492" W x 0.156" D (19.00mm x 12.50mm x 3.95mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 1.02mcd | |
Wavelength - Peak | 631nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |

