
LTP-3363CKR-P | |
|---|---|
DigiKey Part Number | 160-1859-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTP-3363CKR-P |
Description | DISPLAY 16SEG 0.3" DBL RED 20SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 2 Character Common Cathode 2V 20mA 0.443" H x 0.665" W x 0.150" D (11.25mm x 16.90mm x 3.80mm) 20-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.443" H x 0.665" W x 0.150" D (11.25mm x 16.90mm x 3.80mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | - | |
Wavelength - Peak | 639nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |

