



MJ-3523-SMT-TR | |
|---|---|
DigiKey Part Number | CP-3523MJTR-ND - Tape & Reel (TR) CP-3523MJCT-ND - Cut Tape (CT) CP-3523MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJ-3523-SMT-TR |
Description | CONN JACK MONO 3.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MJ-3523-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,63000 € | 15,75 € |
| 50 | 0,59980 € | 29,99 € |
| 100 | 0,57100 € | 57,10 € |
| 250 | 0,53528 € | 133,82 € |
| 500 | 0,50968 € | 254,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,48534 € | 485,34 € |
| 2 000 | 0,46218 € | 924,36 € |
| 3 000 | 0,44915 € | 1 347,45 € |
| 5 000 | 0,43326 € | 2 166,30 € |
| 7 000 | 0,42309 € | 2 961,63 € |
| 10 000 | 0,41259 € | 4 125,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |











