
LTL-709L | |
|---|---|
DigiKey Part Number | 160-1086-ND |
Manufacturer | |
Manufacturer Product Number | LTL-709L |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 561nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 38° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 560nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 3.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,18120 € | 18,12 € |
| 500 | 0,14836 € | 74,18 € |
| 1 000 | 0,13754 € | 137,54 € |
| 2 000 | 0,12832 € | 256,64 € |
| 5 000 | 0,11823 € | 591,15 € |
| 10 000 | 0,11192 € | 1 119,20 € |
| 25 000 | 0,10504 € | 2 626,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |


