Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTL-4291 | |
|---|---|
DigiKey Part Number | 160-1967-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4291 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,07620 € | 7,62 € |
| 500 | 0,06072 € | 30,36 € |
| 1 000 | 0,05561 € | 55,61 € |
| 2 000 | 0,05124 € | 102,48 € |
| 5 000 | 0,04643 € | 232,15 € |
| 10 000 | 0,04342 € | 434,20 € |
| 25 000 | 0,04012 € | 1 003,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |











