
LTL-4232-071 | |
---|---|
DigiKey Part Number | 160-LTL-4232-071TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTL-4232-071 |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,05158 € | 773,70 € |
Unit Price without VAT: | 0,05158 € |
---|---|
Unit Price with VAT: | 0,06190 € |