
LTH-309-08 | |
---|---|
DigiKey Part Number | LTH-309-08-ND |
Manufacturer | |
Manufacturer Product Number | LTH-309-08 |
Description | SENSOR OPT SLOT MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Module, PC Pins, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | - | |
Output Configuration | - | |
Current - DC Forward (If) (Max) | 1 A | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 3µs, 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module, PC Pins, Slot Type | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,48678 € | 973,56 € |
Unit Price without VAT: | 0,48678 € |
---|---|
Unit Price with VAT: | 0,58414 € |