
LTH-306-01 | |
|---|---|
DigiKey Part Number | LTH-306-01-ND |
Manufacturer | |
Manufacturer Product Number | LTH-306-01 |
Description | SENSOR OPT SLOT MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.106" (2.7mm) Module, PC Pins, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.106" (2.7mm) | |
Sensing Method | Through-Beam | |
Output Configuration | - | |
Current - DC Forward (If) (Max) | 20 mA | |
Current - Collector (Ic) (Max) | 5 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 3µs, 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module, PC Pins, Slot Type | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37753 € | 1 132,59 € |
| Unit Price without VAT: | 0,37753 € |
|---|---|
| Unit Price with VAT: | 0,45304 € |

