
LTH-301-07P5-M | |
|---|---|
DigiKey Part Number | 160-LTH-301-07P5-M-ND |
Manufacturer | |
Manufacturer Product Number | LTH-301-07P5-M |
Description | P/INT LTH-301-07P5-M SLOTTED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.197" (5mm) Phototransistor PCB Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Transmissive | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 012 | 0,55106 € | 3 312,97 € |
| Unit Price without VAT: | 0,55106 € |
|---|---|
| Unit Price with VAT: | 0,66127 € |



