Similar

LTH-1550-06 | |
|---|---|
DigiKey Part Number | LTH-1550-06-ND |
Manufacturer | |
Manufacturer Product Number | LTH-1550-06 |
Description | PHOTOINTERRUPTER REFL 940/PTR |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 60 mA | |
Output Type | Phototransistor | |
Response Time | 3µs, 4µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Operating Temperature | -25°C ~ 85°C |

