
LTC-3710P | |
---|---|
DigiKey Part Number | LTC-3710P-ND |
Manufacturer | |
Manufacturer Product Number | LTC-3710P |
Description | DISP 7SEG 0.3" QUAD RED 24DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Cathode 2.1V 20mA 0.520" H x 1.201" W x 0.276" D (13.20mm x 30.50mm x 7.00mm) 24-DIP (0.400", 10.16mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.520" H x 1.201" W x 0.276" D (13.20mm x 30.50mm x 7.00mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 0.65mcd | |
Wavelength - Peak | 697nm | |
Power Dissipation (Max) | 40mW | |
Package / Case | 24-DIP (0.400", 10.16mm) | |
Base Product Number |