
4N37S-TA1 | |
|---|---|
DigiKey Part Number | 160-1913-2-ND - Tape & Reel (TR) 160-1913-1-ND - Cut Tape (CT) 160-1913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N37S-TA1 |
Description | OPTOISO 1.5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,18000 € | 18,00 € |
| 500 | 0,14736 € | 73,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13657 € | 136,57 € |
| 2 000 | 0,12740 € | 254,80 € |
| 3 000 | 0,12269 € | 368,07 € |
| 5 000 | 0,11736 € | 586,80 € |
| 7 000 | 0,11418 € | 799,26 € |
| 10 000 | 0,11108 € | 1 110,80 € |
| 25 000 | 0,10424 € | 2 606,00 € |
| 50 000 | 0,09997 € | 4 998,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

