


LTST-C195TBJRKT | |
|---|---|
DigiKey Part Number | 160-2020-2-ND - Tape & Reel (TR) 160-2020-1-ND - Cut Tape (CT) 160-2020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C195TBJRKT |
Description | LED BLUE/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C195TBJRKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 639nm Red | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,14740 € | 14,74 € |
| 500 | 0,11976 € | 59,88 € |
| 1 000 | 0,11063 € | 110,63 € |
| 2 000 | 0,10287 € | 205,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09626 € | 385,04 € |
| 8 000 | 0,09065 € | 725,20 € |
| 12 000 | 0,08777 € | 1 053,24 € |
| 20 000 | 0,08452 € | 1 690,40 € |
| 28 000 | 0,08259 € | 2 312,52 € |
| 40 000 | 0,08070 € | 3 228,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |











