


LTST-C190EKT | |
|---|---|
DigiKey Part Number | 160-1182-2-ND - Tape & Reel (TR) 160-1182-1-ND - Cut Tape (CT) 160-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190EKT |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190EKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,05470 € | 5,47 € |
| 500 | 0,04326 € | 21,63 € |
| 1 000 | 0,03943 € | 39,43 € |
| 2 000 | 0,03614 € | 72,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03334 € | 133,36 € |
| 8 000 | 0,03095 € | 247,60 € |
| 12 000 | 0,02972 € | 356,64 € |
| 20 000 | 0,02833 € | 566,60 € |
| 28 000 | 0,02750 € | 770,00 € |
| 40 000 | 0,02669 € | 1 067,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |









