
LTPL-C036UVG365 | |
|---|---|
DigiKey Part Number | 160-LTPL-C036UVG365TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-C036UVG365 |
Description | 55 DEG LENS 3535 365NM UVA 45MIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.7V 1A 55° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 55° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,06477 € | 10 647,70 € |
| Unit Price without VAT: | 1,06477 € |
|---|---|
| Unit Price with VAT: | 1,27772 € |


