


5230 | |
|---|---|
DigiKey Part Number | 36-5230-ND |
Manufacturer | |
Manufacturer Product Number | 5230 |
Description | BATT CONTACT SPRING MULTIPLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple (AAA, AAAA, A23, N) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 5230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.388" (9.86mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,22200 € | 5,55 € |
| 100 | 0,19840 € | 19,84 € |
| 500 | 0,17422 € | 87,11 € |
| 1 000 | 0,16474 € | 164,74 € |
| 2 500 | 0,15835 € | 395,88 € |
| 5 000 | 0,14845 € | 742,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |


















