Photodiode 875nm 110° 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSDL-5400#031

DigiKey Part Number
160-HSDL-5400#031CT-ND - Cut Tape (CT)
160-HSDL-5400#031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSDL-5400#031
Description
SENSOR PHOTODIODE 875NM 2SMD
Customer Reference
Detailed Description
Photodiode 875nm 110° 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
40 V
Manufacturer
Lite-On Inc.
Current - Dark (Typ)
1nA
Series
Active Area
0.15mm²
Packaging
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Wavelength
875nm
Mounting Type
Surface Mount
Spectral Range
770nm ~ 1000nm
Package / Case
2-SMD, Z-Bend
Diode Type
PIN
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.