
LUB-C106D-007-J-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C106D-007-J-19TR-ND - Tape & Reel (TR) 5149-LUB-C106D-007-J-19CT-ND - Cut Tape (CT) 5149-LUB-C106D-007-J-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C106D-007-J-19 |
Description | USB 3.2 GEN2 TYPE C 24P MID-MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold, Tin | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,98120 € | 24,53 € |
| 50 | 0,93400 € | 46,70 € |
| 100 | 0,88940 € | 88,94 € |
| 250 | 0,83372 € | 208,43 € |
| 500 | 0,79390 € | 396,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,77823 € | 778,23 € |
| 2 000 | 0,74109 € | 1 482,18 € |
| 3 000 | 0,72020 € | 2 160,60 € |
| 5 000 | 0,69473 € | 3 473,65 € |
| 7 000 | 0,67844 € | 4 749,08 € |
| 10 000 | 0,66160 € | 6 616,00 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |

