


MAX15010ATJ+ | |
|---|---|
DigiKey Part Number | MAX15010ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15010ATJ+ |
Description | IC REG LINEAR POS ADJ 32-TQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 300mA, 50mA 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15010ATJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.8V, (5V), Tracking | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 300mA, 0.5V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Hold, Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

